P570-006-MICRO | |
---|---|
DigiKey Part Number | TL713-ND |
Manufacturer | |
Manufacturer Product Number | P570-006-MICRO |
Description | CBL HDMI-A M - MCR HDMI-D M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | Micro HDMI-D Male | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥136.04000 | ¥136.04 |
10 | ¥117.90900 | ¥1,179.09 |
25 | ¥111.75520 | ¥2,793.88 |
50 | ¥110.13460 | ¥5,506.73 |
100 | ¥97.17780 | ¥9,717.78 |
250 | ¥90.69928 | ¥22,674.82 |
500 | ¥88.75570 | ¥44,377.85 |