P569-015-2B-MF | |
---|---|
DigiKey Part Number | 95-P569-015-2B-MF-ND |
Manufacturer | |
Manufacturer Product Number | P569-015-2B-MF |
Description | CABLE F-M HDMI-A 15' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 15.0' (4.57m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.55000 | ¥195.55 |
10 | ¥171.20900 | ¥1,712.09 |
25 | ¥163.81240 | ¥4,095.31 |
50 | ¥158.52900 | ¥7,926.45 |
100 | ¥153.24450 | ¥15,324.45 |
250 | ¥144.78984 | ¥36,197.46 |
500 | ¥140.56226 | ¥70,281.13 |