P569-006-MF | |
---|---|
DigiKey Part Number | TL1669-ND |
Manufacturer | |
Manufacturer Product Number | P569-006-MF |
Description | CABLE F-M HDMI-A 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Female | |
Length | 6.0' (1.83m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥132.09000 | ¥132.09 |
10 | ¥114.46500 | ¥1,144.65 |
25 | ¥108.48720 | ¥2,712.18 |
50 | ¥106.91580 | ¥5,345.79 |
100 | ¥94.33710 | ¥9,433.71 |
250 | ¥88.04800 | ¥22,012.00 |
500 | ¥86.16128 | ¥43,080.64 |
1,000 | ¥81.88987 | ¥81,889.87 |