P569-003-MF-APM | |
---|---|
DigiKey Part Number | TL1666-ND |
Manufacturer | |
Manufacturer Product Number | P569-003-MF-APM |
Description | CABLE F-M HDMI-A PNL MT 3' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Female | |
2nd Connector Type | HDMI-A Male | |
Length | 3.00' (914.40mm) | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥150.15000 | ¥150.15 |
10 | ¥115.61500 | ¥1,156.15 |
25 | ¥104.60240 | ¥2,615.06 |
50 | ¥97.16440 | ¥4,858.22 |
100 | ¥90.41870 | ¥9,041.87 |
250 | ¥82.46616 | ¥20,616.54 |
500 | ¥77.11078 | ¥38,555.39 |
1,000 | ¥76.24583 | ¥76,245.83 |