P568FA-30M-W | |
---|---|
DigiKey Part Number | 95-P568FA-30M-W-ND |
Manufacturer | |
Manufacturer Product Number | P568FA-30M-W |
Description | CABLE M-M HDMI-A 30M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 98.4' (30.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male (Hooded Connector) | |
2nd Connector Type | HDMI-A Male (Hooded Connector) | |
Length | 98.4' (30.00m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,012.39000 | ¥2,012.39 |
10 | ¥1,864.79100 | ¥18,647.91 |
25 | ¥1,797.71080 | ¥44,942.77 |