P568-010-BL | |
---|---|
DigiKey Part Number | TL1659-ND |
Manufacturer | |
Manufacturer Product Number | P568-010-BL |
Description | CABLE M-M HDMI-A 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | HDMI-A Male | |
2nd Connector Type | HDMI-A Male | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Cable Type | Round | |
Color | Black | |
Shielding | Double Shielded | |
Usage | High Definition Multimedia Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.79000 | ¥124.79 |
10 | ¥110.59400 | ¥1,105.94 |
25 | ¥106.34320 | ¥2,658.58 |
50 | ¥102.09060 | ¥5,104.53 |
100 | ¥96.41840 | ¥9,641.84 |
250 | ¥87.91060 | ¥21,977.65 |
500 | ¥82.23910 | ¥41,119.55 |
1,000 | ¥75.43308 | ¥75,433.08 |