P562-010 | |
---|---|
DigiKey Part Number | TL1643-ND |
Manufacturer | |
Manufacturer Product Number | P562-010 |
Description | CBL M-F DVI-D DUAL LINK 10' SHLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 10.0' (3.05m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | DVI-D Dual Link, Male | |
2nd Connector Type | DVI-D Dual Link, Female | |
Length | 10.0' (3.05m) | |
1st Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
2nd Connector Mounting Type | Free Hanging (In-Line), Mating Hardware | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | Digital Visual Interface | |
Base Product Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.48000 | ¥139.48 |
10 | ¥120.92200 | ¥1,209.22 |
25 | ¥114.60880 | ¥2,865.22 |
50 | ¥112.94880 | ¥5,647.44 |
100 | ¥99.66050 | ¥9,966.05 |
250 | ¥93.01644 | ¥23,254.11 |
500 | ¥91.02326 | ¥45,511.63 |