P556-006 | |
---|---|
DigiKey Part Number | TL674-ND |
Manufacturer | |
Manufacturer Product Number | P556-006 |
Description | CBL ASSY DSUB 15P M-DVI-A M 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male, High Density (HD) to DVI-A Male 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Male, High Density (HD) to DVI-A Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | VGA Monitor |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.69000 | ¥103.69 |
10 | ¥91.90900 | ¥919.09 |
100 | ¥80.12280 | ¥8,012.28 |
1,000 | ¥62.68399 | ¥62,683.99 |