P314-012 | |
---|---|
DigiKey Part Number | TL639-ND |
Manufacturer | |
Manufacturer Product Number | P314-012 |
Description | CABLE ADT 3.5MM-M 2 RCA-M 12' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 12.0' (3.66m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Stereo | |
Length | 12.0' (3.66m) | |
Color | Black | |
Shielding | - | |
Usage | Headphones, Y-Adapter |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.71000 | ¥46.71 |
10 | ¥42.40400 | ¥424.04 |
25 | ¥40.15920 | ¥1,003.98 |
50 | ¥39.22640 | ¥1,961.32 |
100 | ¥37.35790 | ¥3,735.79 |
250 | ¥32.68816 | ¥8,172.04 |
500 | ¥31.75422 | ¥15,877.11 |
1,000 | ¥27.08447 | ¥27,084.47 |
2,500 | ¥25.21658 | ¥63,041.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/807/208/MFG_P314 Series_tmb.jpg)