P312-015 | |
---|---|
DigiKey Part Number | TL1627-ND |
Manufacturer | |
Manufacturer Product Number | P312-015 |
Description | MINI STEREO M/M CONNECTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phone Plug, 3.5mm (1/8") 15.0' (4.57m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8") | |
2nd Connector | Phone Plug, 3.5mm (1/8") | |
Channels | Stereo (3 Conductor, TRS) | |
Length | 15.0' (4.57m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Headphones, Patch Cable |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.57000 | ¥56.57 |
10 | ¥51.13900 | ¥511.39 |
25 | ¥48.30960 | ¥1,207.74 |
50 | ¥47.13080 | ¥2,356.54 |
100 | ¥44.77460 | ¥4,477.46 |
250 | ¥40.06120 | ¥10,015.30 |
500 | ¥37.70468 | ¥18,852.34 |
1,000 | ¥32.99159 | ¥32,991.59 |
2,500 | ¥31.34201 | ¥78,355.02 |