NM12-602-10M-BL | |
---|---|
DigiKey Part Number | 95-NM12-602-10M-BL-ND |
Manufacturer | |
Manufacturer Product Number | NM12-602-10M-BL |
Description | CBL ASY CIRC 8P M TO RJ45 32.81' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Blue | |
Shielding | Unshielded | |
Usage | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥603.34000 | ¥603.34 |
10 | ¥468.57500 | ¥4,685.75 |
25 | ¥425.90480 | ¥10,647.62 |
50 | ¥397.13280 | ¥19,856.64 |
100 | ¥371.08810 | ¥37,108.81 |