N844B-LOOP-12F | |
---|---|
DigiKey Part Number | 95-N844B-LOOP-12F-ND |
Manufacturer | |
Manufacturer Product Number | N844B-LOOP-12F |
Description | MULTIMODE 50/125 OM3 LOOPBACK FI |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic MTP To MTP 50/125 12.0' (3.7m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | MTP | |
2nd Connector | MTP | |
Cable Diameter | 0.12" (3.0mm) | |
Cable Type | - | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 12.0' (3.7m) | |
Type | Multimode, OM3 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Black | |
Insertion Loss | 0.35dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.52000 | ¥578.52 |
10 | ¥530.87600 | ¥5,308.76 |
25 | ¥510.46080 | ¥12,761.52 |
50 | ¥493.44580 | ¥24,672.29 |
100 | ¥466.22060 | ¥46,622.06 |