N820-01M-OM4TAA | |
---|---|
DigiKey Part Number | 95-N820-01M-OM4TAA-ND |
Manufacturer | |
Manufacturer Product Number | N820-01M-OM4TAA |
Description | EATON TRIPP LITE SERIES 10GB/40G |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 50/125 3.3' (1.0m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | 0.08" (2.0mm), 0.16" (4.0mm) | |
Cable Type | Fiber Patch | |
Features | - | |
Fiber Type | 50/125 | |
Length - Overall | 3.3' (1.0m) | |
Type | Multimode, Duplex, OM4 | |
Ratings | - | |
Bend Radius | 10mm | |
Color - Cable | Aqua | |
Color - Connectors | Beige | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Low Smoke Zero Halogen (LSZH) | |
Return Loss | - | |
Operating Temperature | -20°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥263.36000 | ¥263.36 |
10 | ¥203.44000 | ¥2,034.40 |
25 | ¥184.39200 | ¥4,609.80 |
50 | ¥171.52960 | ¥8,576.48 |
100 | ¥159.87690 | ¥15,987.69 |
250 | ¥146.14932 | ¥36,537.33 |
500 | ¥142.74286 | ¥71,371.43 |