N785-001-SC-MM | |
---|---|
DigiKey Part Number | N785-001-SC-MM-ND |
Manufacturer | |
Manufacturer Product Number | N785-001-SC-MM |
Description | FIBER MEDIA CONVERTER RJ45 SC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Configuration | Fixed | |
Copper Ports | 1 | |
Copper Type | 10/100/1000 | |
Fiber Ports | 1 | |
Fiber Type | Gigabit (Multimode) | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 550m | |
MTU | - | |
Voltage - Input | 100 ~ 240VAC | |
Connector Type | RJ45, SC | |
Mounting Type | Chassis Mount | |
Ingress Protection | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,267.28000 | ¥1,267.28 |
10 | ¥1,162.89000 | ¥11,628.90 |