N370-15M | |
---|---|
DigiKey Part Number | TL840-ND |
Manufacturer | |
Manufacturer Product Number | N370-15M |
Description | FIBER OPTIC CBL LC-LC DUPLEX 15M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Fiber Optic LC Duplex To LC Duplex 8.3/125 49.2' (15.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
1st Connector | LC Duplex | |
2nd Connector | LC Duplex | |
Cable Diameter | - | |
Cable Type | Twin Zip | |
Features | Riser, Zipcord | |
Fiber Type | 8.3/125 | |
Length - Overall | 49.2' (15.0m) | |
Type | Singlemode, Duplex | |
Ratings | FDDI, OFNR | |
Bend Radius | - | |
Color - Cable | Yellow | |
Color - Connectors | Blue | |
Insertion Loss | 0.20dB | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Return Loss | - | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.52000 | ¥335.52 |
10 | ¥307.85700 | ¥3,078.57 |
25 | ¥296.01520 | ¥7,400.38 |
50 | ¥286.14740 | ¥14,307.37 |
100 | ¥270.36050 | ¥27,036.05 |
250 | ¥262.46692 | ¥65,616.73 |