N286I-1P25GSXD | |
---|---|
DigiKey Part Number | 95-N286I-1P25GSXD-ND |
Manufacturer | |
Manufacturer Product Number | N286I-1P25GSXD |
Description | INDUSTRIAL GIGABIT SFP TRANSCEIV |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet 1.25Gbps 850nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 1.25Gbps | |
Wavelength | 850nm | |
Applications | Ethernet | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥361.56000 | ¥361.56 |
10 | ¥327.67100 | ¥3,276.71 |
25 | ¥316.37440 | ¥7,909.36 |
50 | ¥305.07640 | ¥15,253.82 |
100 | ¥300.55710 | ¥30,055.71 |
250 | ¥294.24820 | ¥73,562.05 |