N262-005-BL | |
---|---|
DigiKey Part Number | N262-005-BL-ND |
Manufacturer | |
Manufacturer Product Number | N262-005-BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6a |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.08000 | ¥100.08 |
10 | ¥88.67400 | ¥886.74 |
25 | ¥85.26720 | ¥2,131.68 |
50 | ¥81.85660 | ¥4,092.83 |
100 | ¥77.30840 | ¥7,730.84 |
250 | ¥70.48740 | ¥17,621.85 |
500 | ¥65.93984 | ¥32,969.92 |
1,000 | ¥60.48278 | ¥60,482.78 |