N250-012-6A-OF | |
---|---|
DigiKey Part Number | 95-N250-012-6A-OF-ND |
Manufacturer | |
Manufacturer Product Number | N250-012-6A-OF |
Description | EATON TRIPP LITE SERIES 12-PORT |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Patch Panel, Cat6A | |
Connector Type | RJ45 Jack (Not Provided) | |
Number of Positions | 12 | |
Number of Rows | 2 | |
Termination Style | 110 Block |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥711.52000 | ¥711.52 |
10 | ¥664.06000 | ¥6,640.60 |
25 | ¥640.34760 | ¥16,008.69 |
50 | ¥630.86060 | ¥31,543.03 |
100 | ¥617.61880 | ¥61,761.88 |