N237-001-SH | |
---|---|
DigiKey Part Number | TL1281-ND |
Manufacturer | |
Manufacturer Product Number | N237-001-SH |
Description | CONN WRG BLOCK SCREW HOLES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pair Modular Wiring Block Connector Screw Holes 110 Punch Down |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | 110 Punch Down | |
Length - Overall | - | |
Width - Overall | - | |
Depth - Overall | - | |
Mounting Type | Junction Box, Surface Mount | |
Mounting Feature | Screw Holes | |
Features | Mounting Hardware, Shielded | |
Color | Silver | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Performance | Cat 6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.94000 | ¥131.94 |
10 | ¥116.96800 | ¥1,169.68 |
100 | ¥101.97380 | ¥10,197.38 |
1,000 | ¥79.77950 | ¥79,779.50 |