N204-S03-BL-RA | |
---|---|
DigiKey Part Number | 95-N204-S03-BL-RA-ND |
Manufacturer | |
Manufacturer Product Number | N204-S03-BL-RA |
Description | RIGHT-ANGLE CAT6 GIGABIT MOLDED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.27000 | ¥48.27 |
10 | ¥43.83200 | ¥438.32 |
25 | ¥41.51520 | ¥1,037.88 |
50 | ¥40.54980 | ¥2,027.49 |
100 | ¥38.61890 | ¥3,861.89 |
250 | ¥33.79156 | ¥8,447.89 |
500 | ¥32.82608 | ¥16,413.04 |
1,000 | ¥27.99872 | ¥27,998.72 |
2,500 | ¥26.06777 | ¥65,169.42 |