N201-SR2-GY | |
---|---|
DigiKey Part Number | TL2426-ND |
Manufacturer | |
Manufacturer Product Number | N201-SR2-GY |
Description | CABLE MOD 8P8C R/A PLUG-PLUG 2' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug, Angled Right, 90° to Plug, Angled Right, 90° 8p8c (RJ45, Ethernet) 2.00' (609.6mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug, Angled Right, 90° to Plug, Angled Right, 90° | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 2.00' (609.6mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.88300 | ¥348.83 |
25 | ¥33.04280 | ¥826.07 |
50 | ¥32.27440 | ¥1,613.72 |
100 | ¥30.73750 | ¥3,073.75 |
250 | ¥26.89532 | ¥6,723.83 |
500 | ¥26.12688 | ¥13,063.44 |
1,000 | ¥22.28469 | ¥22,284.69 |
2,500 | ¥20.74782 | ¥51,869.55 |