N201-S8N-GY | |
---|---|
DigiKey Part Number | 95-N201-S8N-GY-ND |
Manufacturer | |
Manufacturer Product Number | N201-S8N-GY |
Description | CABLE MOD 8P8C PLUG-PLUG 0.67' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 0.67' (203.2mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 0.67' (203.2mm) | |
Shielding | Unshielded | |
Color | Gray | |
Features | Molded Plug, Strain Relief | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.01000 | ¥27.01 |
10 | ¥24.51400 | ¥245.14 |
25 | ¥23.21400 | ¥580.35 |
50 | ¥22.67540 | ¥1,133.77 |
100 | ¥21.59510 | ¥2,159.51 |
250 | ¥18.89568 | ¥4,723.92 |
500 | ¥18.35580 | ¥9,177.90 |
1,000 | ¥15.65643 | ¥15,656.43 |
2,500 | ¥14.57667 | ¥36,441.68 |