N201-014-OR | |
---|---|
DigiKey Part Number | TL966-ND |
Manufacturer | |
Manufacturer Product Number | N201-014-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.21000 | ¥69.21 |
10 | ¥62.32100 | ¥623.21 |
25 | ¥58.71000 | ¥1,467.75 |
50 | ¥57.20260 | ¥2,860.13 |
100 | ¥55.69780 | ¥5,569.78 |
250 | ¥49.67656 | ¥12,419.14 |
500 | ¥46.66584 | ¥23,332.92 |
1,000 | ¥41.24655 | ¥41,246.55 |