N201-006-YW | |
---|---|
DigiKey Part Number | TL943-ND |
Manufacturer | |
Manufacturer Product Number | N201-006-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 6' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 6.00' (1.83m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.59000 | ¥49.59 |
10 | ¥44.80900 | ¥448.09 |
25 | ¥42.32960 | ¥1,058.24 |
50 | ¥41.29860 | ¥2,064.93 |
100 | ¥39.23380 | ¥3,923.38 |
250 | ¥35.10380 | ¥8,775.95 |
500 | ¥33.03888 | ¥16,519.44 |
1,000 | ¥28.90902 | ¥28,909.02 |
2,500 | ¥27.46357 | ¥68,658.93 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/312/275/MFG_N201-0xx-BK_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/003/MFG_N201-030-BL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/774/MFG_N201-06N-GY_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/277/470/MFG_N201-0XX-OR_tmb.jpg)