N201-004-WH | |
---|---|
DigiKey Part Number | TL2080-ND |
Manufacturer | |
Manufacturer Product Number | N201-004-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 4' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 4.00' (1.22m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat6 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.73000 | ¥45.73 |
10 | ¥41.50900 | ¥415.09 |
25 | ¥39.31200 | ¥982.80 |
50 | ¥38.39880 | ¥1,919.94 |
100 | ¥36.56980 | ¥3,656.98 |
250 | ¥31.99852 | ¥7,999.63 |
500 | ¥31.08430 | ¥15,542.15 |
1,000 | ¥26.51307 | ¥26,513.07 |
2,500 | ¥24.68458 | ¥61,711.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/273/160/MFG_N201-001-GN_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/293/549/MFG_N201-0xx-YW_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/287/003/MFG_N201-030-BL_tmb%2864x64%29.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/323/174/MFG_N201-0xx-RD_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/267/866/MFG_N201-006-WH_tmb.jpg)