N046-000 | |
---|---|
DigiKey Part Number | TL1120-ND |
Manufacturer | |
Manufacturer Product Number | N046-000 |
Description | PUNCH-DOWN CABLE INSTALLAT TOOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Punchdown 66, 110 Blade, Handle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Punchdown | |
Includes | Blade, Handle | |
Blade Size | 66, 110 | |
Features | Blade Storage, Impact Adjustment, Interchangeable Blades |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥320.14000 | ¥320.14 |
5 | ¥302.34400 | ¥1,511.72 |
10 | ¥284.56500 | ¥2,845.65 |
25 | ¥275.66640 | ¥6,891.66 |