N002-025-RD | |
---|---|
DigiKey Part Number | TL585-ND |
Manufacturer | |
Manufacturer Product Number | N002-025-RD |
Description | CABLE MOD 8P8C PLUG TO PLUG 25' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.23000 | ¥73.23 |
10 | ¥65.90800 | ¥659.08 |
25 | ¥62.08920 | ¥1,552.23 |
50 | ¥60.49800 | ¥3,024.90 |
100 | ¥58.90530 | ¥5,890.53 |
250 | ¥52.53748 | ¥13,134.37 |
500 | ¥49.35340 | ¥24,676.70 |
1,000 | ¥43.62206 | ¥43,622.06 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/672/788/MFG_N002-xxx-GY%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/801/215/MFG_N002-xxx-WH%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/686/629/MFG_N002-xxx-YW%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/687/574/MFG_N002-xxx-BK%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/678/497/MFG_N002-xxx-BL%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/688/MFG_N002-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/688/MFG_N002-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/688/MFG_N002-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/688/MFG_N002-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/648/688/MFG_N002-xxx-RD%20Series_tmb.jpg)