N002-014-WH | |
---|---|
DigiKey Part Number | TL571-ND |
Manufacturer | |
Manufacturer Product Number | N002-014-WH |
Description | CABLE MOD 8P8C PLUG TO PLUG 14' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | White | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.86000 | ¥47.86 |
10 | ¥43.26600 | ¥432.66 |
25 | ¥40.87840 | ¥1,021.96 |
50 | ¥39.88000 | ¥1,994.00 |
100 | ¥37.88580 | ¥3,788.58 |
250 | ¥33.89796 | ¥8,474.49 |
500 | ¥31.90396 | ¥15,951.98 |
1,000 | ¥27.91596 | ¥27,915.96 |
2,500 | ¥26.52016 | ¥66,300.40 |