N001-010-YW | |
---|---|
DigiKey Part Number | TL2049-ND |
Manufacturer | |
Manufacturer Product Number | N001-010-YW |
Description | CABLE MOD 8P8C PLUG TO PLUG 10' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 10.00' (3.05m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 10.00' (3.05m) | |
Shielding | Unshielded | |
Color | Yellow | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.91000 | ¥44.91 |
10 | ¥40.79300 | ¥407.93 |
25 | ¥38.63400 | ¥965.85 |
50 | ¥37.73420 | ¥1,886.71 |
100 | ¥35.93800 | ¥3,593.80 |
250 | ¥31.44572 | ¥7,861.43 |
500 | ¥30.54726 | ¥15,273.63 |
1,000 | ¥26.05502 | ¥26,055.02 |
2,500 | ¥24.25812 | ¥60,645.30 |