N001-005-PU | |
---|---|
DigiKey Part Number | N001-005-PU-ND |
Manufacturer | |
Manufacturer Product Number | N001-005-PU |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Unshielded | |
Color | Purple | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.92000 | ¥32.92 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/607/MFG_N001-xxx-GN%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/657/MFG_N001-0XX-OR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/469/MFG_N001-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/956/MFG_N001-0XX-WH_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/685/MFG_N001-xxx-YW%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/957/MFG_N001-0XX-PU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/125/MFG_N201-xyz-PU%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/665/125/MFG_N201-xyz-PU%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/957/MFG_N001-0XX-PU_tmb.jpg)