N001-003-OR | |
---|---|
DigiKey Part Number | TL2042-ND |
Manufacturer | |
Manufacturer Product Number | N001-003-OR |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.00' (914.4mm) | |
Shielding | Unshielded | |
Color | Orange | |
Features | Molded Plugs | |
Style | Cat5e |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.19000 | ¥15.19 |
10 | ¥13.76000 | ¥137.60 |
25 | ¥13.03080 | ¥325.77 |
50 | ¥12.72680 | ¥636.34 |
100 | ¥12.12100 | ¥1,212.10 |
250 | ¥10.66980 | ¥2,667.45 |
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/676/607/MFG_N001-xxx-GN%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/316/957/MFG_N001-0XX-PU_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/690/469/MFG_N001-xxx-RD%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/667/989/MFG_N001-xxx-WH%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/650/685/MFG_N001-xxx-YW%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/657/MFG_N001-0XX-OR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/108/MFG_N001-xxx-OR%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/298/487/MFG_N001-006-OR_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/002/815/108/MFG_N001-xxx-OR%20Series_tmb.jpg)
![](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/3/300/261/657/MFG_N001-0XX-OR_tmb.jpg)