LR1000 | |
---|---|
DigiKey Part Number | TL2040-ND |
Manufacturer | |
Manufacturer Product Number | LR1000 |
Description | LINE CONDITIONER 1000W 4OUT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Power - Max | 1000W | |
Voltage - Input | 168 ~ 278 VAC | |
Voltage - Output | 230VAC | |
Connector - AC Output | IEC 320-C13 (2), NEMA 5-15R (2) | |
Cord Length | 6' (1.83m) | |
Size / Dimension | 7.008" L x 5.984" W (178.00mm x 152.00mm) | |
Height | 7.008" (178.00mm) | |
Form | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,830.91000 | ¥1,830.91 |
10 | ¥1,740.85400 | ¥17,408.54 |