IS1800HGDV | |
---|---|
DigiKey Part Number | TL2524-ND |
Manufacturer | |
Manufacturer Product Number | IS1800HGDV |
Description | TRANSFORMER MED GRADE ISOL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Isolation, Medical Grade | |
Voltage - Primary | 100V, 125V, 200V, 250V | |
Voltage - Secondary | 115V, 230V | |
Power - Max | 1800VA | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11,433.09000 | ¥11,433.09 |