INTERNET600TAA | |
---|---|
DigiKey Part Number | INTERNET600TAA-ND |
Manufacturer | |
Manufacturer Product Number | INTERNET600TAA |
Description | UPS DESKTOP BATTERY BACK UP |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Standby (No Regulation) | |
Voltage - Input | 120VAC | |
Applications | General Purpose, Industrial Control | |
Form | Desktop | |
Power - Rated | 600VA / 300W | |
AC Outlets | 8 (4 UPS, 4 Surge Only) | |
Backup Time - Max Load | - | |
Media Lines Protected | - | |
Voltage - Output | 110V, 115V, 120V | |
Input Connector | NEMA 5-15P | |
Output Connector | NEMA 5-15R (8) | |
Cord Length | 5.9' (1.80m) | |
Approval Agency | CSA, FCC, NOM, UL | |
Size / Dimension | 5.709" L x 10.787" W (145.00mm x 274.00mm) | |
Height | 3.110" (79.00mm) |