DNET1 | |
---|---|
DigiKey Part Number | TL320-ND |
Manufacturer | |
Manufacturer Product Number | DNET1 |
Description | SURGE SUPPRESSOR ETHERNET RJ45 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Surge Protector for Media Lines Only | |
Mounting Type | - | |
Current - Max | - | |
Region Utilized | International | |
Overload Protection | - | |
Connector - AC Input | - | |
AC Outlets | None | |
Connector - AC Output | - | |
Voltage - Input | - | |
Housing Material | Plastic | |
Media Lines Protected | RJ45 | |
Energy | - | |
Cord Length | - | |
Approval Agency | - | |
Features | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥245.06000 | ¥245.06 |
5 | ¥231.09000 | ¥1,155.45 |
10 | ¥224.08700 | ¥2,240.87 |
25 | ¥213.57960 | ¥5,339.49 |
50 | ¥210.07900 | ¥10,503.95 |
100 | ¥203.07610 | ¥20,307.61 |
250 | ¥186.26996 | ¥46,567.49 |