B030-008-17-IP | |
---|---|
DigiKey Part Number | B030-008-17-IP-ND |
Manufacturer | |
Manufacturer Product Number | B030-008-17-IP |
Description | NETDIRECTOR 8-PORT 1U RACK-MOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM Console (Includes LCD, Keyboard, Touchpad) | |
Number of Ports | 8 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse | |
Mounting Type | Rack Mount | |
Includes | Rackmount Kit, Power Cord, Upgrade Cable, USB and PS/2 Cable Kit | |
Requires | B078-101-xxx | |
Size | 1.73" L x 18.90" W x 26.77" H (43.9mm x 480.1mm x 680.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25,891.65000 | ¥25,891.65 |