B006-DP2UA4 | |
---|---|
DigiKey Part Number | 95-B006-DP2UA4-ND |
Manufacturer | |
Manufacturer Product Number | B006-DP2UA4 |
Description | 4-PORT DISPLAYPORT DUAL-DISPLAY |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 4 | |
Peripherals | Display Port Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | Power Supply | |
Requires | - | |
Size | 13.19" L x 6.06" W x 1.73" H (335.0mm x 153.9mm x 44.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,246.70000 | ¥5,246.70 |
10 | ¥5,166.14600 | ¥51,661.46 |