B004-VUA2-K-R | |
---|---|
DigiKey Part Number | TL1094-ND |
Manufacturer | |
Manufacturer Product Number | B004-VUA2-K-R |
Description | KVM SWITCH USB W AUDIO & CABLES |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Network KVM | |
Number of Ports | 2 | |
Peripherals | VGA Monitor, USB Keyboard, USB Mouse, Audio | |
Mounting Type | Desktop | |
Includes | KVM Cable Kit (2), Audio Cable Kit (2) | |
Requires | - | |
Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥477.17000 | ¥477.17 |
10 | ¥432.40600 | ¥4,324.06 |
25 | ¥417.49120 | ¥10,437.28 |
50 | ¥402.58200 | ¥20,129.10 |
100 | ¥396.61830 | ¥39,661.83 |