APSX4048SW | |
---|---|
DigiKey Part Number | APSX4048SW-ND |
Manufacturer | |
Manufacturer Product Number | APSX4048SW |
Description | 48V INVERTER CHARGER ATS SINE WA |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 48VDC, 230VAC Voltage Input 4 kW Power Output Continuous Inverter, UPS Hardwire AC Outlets None (Hardwire) International |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter, UPS | |
Voltage - Output | 230VAC | |
Voltage - Input | 48VDC, 230VAC | |
AC Outlets | Hardwire | |
Connector - AC Output | None (Hardwire) | |
Connector - Voltage Input | Terminals, Junction Box | |
Power - Output Continuous | 4 kW | |
Power - Output Surge | 8 kW | |
Remote Capability | Yes | |
Region Utilized | International | |
Size | 22.50" L x 7.25" W x 9.00" H (571.5mm x 184.2mm x 228.6mm) | |
Features | Auto Power Transfer for UPS Mode, Battery Charger | |
Weight | 57 lbs (25.9 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24,191.09000 | ¥24,191.09 |