4POSTRAILKITWM | |
---|---|
DigiKey Part Number | TL2527-ND |
Manufacturer | |
Manufacturer Product Number | 4POSTRAILKITWM |
Description | 4-POST 1U UNIVERSAL ADJUSTABLE R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Shelf, Fixed Silver |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tripp Lite | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Shelf, Fixed | |
Features | - | |
Color | Silver | |
Material | Metal, Steel | |
For Use With/Related Products | 19" Panel Width Racks | |
Ventilation | Non-Vented | |
Shipping Info | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥631.90000 | ¥631.90 |
5 | ¥592.38200 | ¥2,961.91 |
10 | ¥552.88500 | ¥5,528.85 |
25 | ¥543.01360 | ¥13,575.34 |
50 | ¥533.14020 | ¥26,657.01 |
100 | ¥525.24260 | ¥52,524.26 |