WAU24-1000 | |
---|---|
DigiKey Part Number | 237-2300-ND |
Manufacturer | |
Manufacturer Product Number | WAU24-1000 |
Description | AC/AC WALL MNT ADAPTER 24VAC 1A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24VAC 1A AC/AC External Wall Mount Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | WAU24-1000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount | |
Input Type | Fixed Blade | |
Voltage - Input | 120VAC | |
Voltage - Output | 24VAC | |
Current - Output (Max) | 1A | |
Power (Watts) | 24 W | |
No Load Power Consumption | - | |
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -10°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Size / Dimension | 1.89" L x 2.36" W x 3.15" H (48.0mm x 60.0mm x 80.0mm) | |
Approval Agency | cUL, UL | |
Input Connector | NEMA 1-15P | |
Cord Length | 72" (1.83m) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.93000 | ¥131.93 |
5 | ¥129.88000 | ¥649.40 |
10 | ¥127.85100 | ¥1,278.51 |
25 | ¥121.76800 | ¥3,044.20 |
50 | ¥117.70720 | ¥5,885.36 |
100 | ¥114.01370 | ¥11,401.37 |