VPL10-500 | |
---|---|
DigiKey Part Number | 237-1631-ND |
Manufacturer | |
Manufacturer Product Number | VPL10-500 |
Description | PWR XFMR LAMINATED 5.0VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | VPL10-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 500mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 5.0VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 36.52mm L x 60.33mm W | |
Height - Seated (Max) | 36.52mm | |
Voltage - Isolation | 3500Vrms | |
Weight | 0.4 lb (181.44 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.45000 | ¥72.45 |
10 | ¥57.97500 | ¥579.75 |