N-55MG | |
---|---|
DigiKey Part Number | 237-1863-ND |
Manufacturer | |
Manufacturer Product Number | N-55MG |
Description | XFRMR ISOL 115V TO 115V 250VA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | N-55MG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolation | |
Voltage - Primary | 115V | |
Voltage - Secondary | 115V | |
Power - Max | 250VA | |
1st Connector | NEMA 5-15P | |
2nd Connector | NEMA 5-15R | |
Weight | 11 lbs (5 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥742.17000 | ¥742.17 |
10 | ¥717.44400 | ¥7,174.44 |
25 | ¥694.92840 | ¥17,373.21 |