MET-09-T | |
---|---|
DigiKey Part Number | 237-MET-09-T-ND |
Manufacturer | |
Manufacturer Product Number | MET-09-T |
Description | AUDIO XFMR 10KCT / 10KCT TH |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10kCT Impedance Primary Ohms 10kCT Impedance Secondary Ohms 1:1 Audio Transformer 300Hz ~ 100kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 1:1 | |
Impedance - Primary (Ohms) | 10kCT | |
Impedance - Secondary (Ohms) | 10kCT | |
DC Resistance (DCR) - Primary | 1kOhm | |
DC Resistance (DCR) - Secondary | 1.3kOhm | |
Transformer Type | Data/Voice Coupling | |
Frequency Range | 300Hz ~ 100kHz | |
Frequency Response | ±2dB | |
Voltage - Isolation | 1000Vrms @ 5 Seconds | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 40mW | |
Operating Temperature | -20°C ~ 85°C | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.410" L x 0.310" W (10.41mm x 7.87mm) | |
Height - Seated (Max) | 0.465" (11.80mm) | |
Termination Style | PC Pin | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
84 | ¥68.91655 | ¥5,788.99 |