FIRCHK | |
---|---|
DigiKey Part Number | 237-1164-ND |
Manufacturer | |
Manufacturer Product Number | FIRCHK |
Description | KIT INDUCTOR ROD CORE FIRCH SER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 6 Pieces (6 Values - 1 Each) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Case | |
Part Status | Active | |
Kit Type | Fixed | |
Style | Wirewound | |
Material - Core | Ferrite | |
Quantity | 6 Pieces (6 Values - 1 Each) | |
Inductance Range | 2.54µH ~ 7.22µH | |
Mounting Type | Through Hole | |
Packages Included | Radial | |
Features | Rod Core | |
Grade | - | |
Qualification | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥334.96000 | ¥334.96 |
10 | ¥310.94600 | ¥3,109.46 |