F20-600-C2 | |
---|---|
DigiKey Part Number | 237-1545-ND |
Manufacturer | |
Manufacturer Product Number | F20-600-C2 |
Description | PWR XFMR LAMINATED 12VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F20-600-C2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 1.2A, Series 600mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 12VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.63mm L x 39.67mm W | |
Height - Seated (Max) | 36.50mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.7 lb (317.51 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.94000 | ¥83.94 |
16 | ¥62.00125 | ¥992.02 |
32 | ¥57.23188 | ¥1,831.42 |
56 | ¥55.32411 | ¥3,098.15 |
104 | ¥53.79817 | ¥5,595.01 |
256 | ¥53.58793 | ¥13,718.51 |