F12-500 | |
---|---|
DigiKey Part Number | 237-1804-ND |
Manufacturer | |
Manufacturer Product Number | F12-500 |
Description | PWR XFMR LAMINATED 6VA TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F12-500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 6.3V, Series 12.6V | |
Current - Output (Max) | Parallel 1A, Series 500mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 41.28mm L x 33.32mm W | |
Height - Seated (Max) | 33.32mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.44 lb (199.58 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.80000 | ¥81.80 |
10 | ¥62.63400 | ¥626.34 |
25 | ¥53.06680 | ¥1,326.67 |
50 | ¥52.19560 | ¥2,609.78 |
100 | ¥49.58560 | ¥4,958.56 |
250 | ¥49.06392 | ¥12,265.98 |
500 | ¥48.87220 | ¥24,436.10 |