F-302U | |
---|---|
DigiKey Part Number | 237-1961-ND |
Manufacturer | |
Manufacturer Product Number | F-302U |
Description | XFRMR NON-ISOL 277V-115V 150VA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Autotransformer (Non-Isolated) | |
Voltage - Primary | 277V | |
Voltage - Secondary | 115V | |
Power - Max | 150VA | |
1st Connector | Wire Leads | |
2nd Connector | Wire Leads |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥291.18000 | ¥291.18 |
10 | ¥281.48700 | ¥2,814.87 |
25 | ¥272.65560 | ¥6,816.39 |