F-25X | |
---|---|
DigiKey Part Number | 237-1949-ND |
Manufacturer | |
Manufacturer Product Number | F-25X |
Description | PWR XFMR LAMINATED 18.9VA CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-25X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 1.5A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 18.9VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 84.12mm L x 50.80mm W | |
Height - Seated (Max) | 49.20mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1.3 lbs (589.7 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.40000 | ¥124.40 |
10 | ¥91.88400 | ¥918.84 |
25 | ¥84.81400 | ¥2,120.35 |
50 | ¥81.98660 | ¥4,099.33 |
100 | ¥79.72480 | ¥7,972.48 |
250 | ¥79.41340 | ¥19,853.35 |