F-217X | |
---|---|
DigiKey Part Number | 237-1936-ND |
Manufacturer | |
Manufacturer Product Number | F-217X |
Description | PWR XFMR LAMINATED 14.4VA CHAS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F-217X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 12V | |
Current - Output (Max) | 1.2A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | No | |
Power - Max | 14.4VA | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Size / Dimension | 82.55mm L x 41.28mm W | |
Height - Seated (Max) | 50.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 1 lb (453.59 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥91.63550 | ¥1,832.71 |